
1612290-1 | |
|---|---|
DigiKey Part Number | 17-1612290-1TR-ND - Tape & Reel (TR) 17-1612290-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1612290-1 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1612290-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,74860 Kč | 274,86 Kč |
| 250 | 2,57604 Kč | 644,01 Kč |
| 500 | 2,45256 Kč | 1 226,28 Kč |
| 1 000 | 2,33540 Kč | 2 335,40 Kč |
| 2 500 | 2,18900 Kč | 5 472,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,06612 Kč | 15 495,90 Kč |
| 15 000 | 1,96747 Kč | 29 512,05 Kč |
| 22 500 | 1,91198 Kč | 43 019,55 Kč |
| 37 500 | 1,84433 Kč | 69 162,38 Kč |
| 52 500 | 1,80108 Kč | 94 556,70 Kč |
| 75 000 | 1,75636 Kč | 131 727,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











