
792-801 | |
|---|---|
DigiKey Part Number | 2946-792-801-ND |
Manufacturer | |
Manufacturer Product Number | 792-801 |
Description | SPD 23VAC/33VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 23VAC, 33VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 792-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 23VAC, 33VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 50 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 173,43000 Kč | 3 173,43 Kč |
| 10 | 2 789,20600 Kč | 27 892,06 Kč |
| 25 | 2 649,57800 Kč | 66 239,45 Kč |
| 50 | 2 548,61120 Kč | 127 430,56 Kč |
| Unit Price without VAT: | 3 173,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 839,85030 Kč |











