
09110012672 | |
|---|---|
DigiKey Part Number | 1195-4367-ND |
Manufacturer | |
Manufacturer Product Number | 09110012672 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012672 Models |
Category | Voltage Rating 4000V |
Manufacturer HARTING | Current Rating (Amps) 650A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 672,21000 Kč | 2 672,21 Kč |
| 10 | 2 271,45900 Kč | 22 714,59 Kč |
| 25 | 2 129,39040 Kč | 53 234,76 Kč |
| 50 | 2 027,88180 Kč | 101 394,09 Kč |
| 100 | 1 947,03960 Kč | 194 703,96 Kč |
| Unit Price without VAT: | 2 672,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 233,37410 Kč |

















