1 Module Non-Gendered Heavy Duty Assembly Frame Module Size 6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110009971

DigiKey Part Number
1195-4364-ND
Manufacturer
Manufacturer Product Number
09110009971
Description
FRAME FIXED SZ6B FOR 1MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Module Non-Gendered Heavy Duty Assembly Frame Module Size 6B
Datasheet
 Datasheet
EDA/CAD Models
09110009971 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Non-Gendered
Manufacturer
HARTING
Size
6B
Series
Frame Type
Assembly Frame Module
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Base Product Number
Number of Modules
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 028,69000 Kč1 028,69 Kč
10874,31500 Kč8 743,15 Kč
25819,58560 Kč20 489,64 Kč
50780,49560 Kč39 024,78 Kč
100743,27880 Kč74 327,88 Kč
250696,81360 Kč174 203,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 028,69000 Kč
Unit Price with VAT:1 244,71490 Kč