
09110012772 | |
|---|---|
DigiKey Part Number | 1195-4369-ND |
Manufacturer | |
Manufacturer Product Number | 09110012772 |
Description | MODULE FEMALE 1POS SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012772 Models |
Category | Voltage Rating 4000V |
Manufacturer HARTING | Current Rating (Amps) 650A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 719,80000 Kč | 3 719,80 Kč |
| 10 | 3 162,25700 Kč | 31 622,57 Kč |
| 25 | 2 964,50600 Kč | 74 112,65 Kč |
| 50 | 2 823,21460 Kč | 141 160,73 Kč |
| Unit Price without VAT: | 3 719,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 500,95800 Kč |







