
2196581063 | |
|---|---|
DigiKey Part Number | 900-2196581063-ND |
Manufacturer | |
Manufacturer Product Number | 2196581063 |
Description | CGRID III R-R 6CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Locking Ramp |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,04000 Kč | 980,40 Kč |
| 25 | 91,89560 Kč | 2 297,39 Kč |
| 50 | 87,50700 Kč | 4 375,35 Kč |
| 100 | 83,32640 Kč | 8 332,64 Kč |
| 250 | 78,80296 Kč | 19 700,74 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |











