
1747142-1 | |
|---|---|
DigiKey Part Number | 1747142-1-ND |
Manufacturer | |
Manufacturer Product Number | 1747142-1 |
Description | SEALED EFI ECU 60POS LEVER R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lever For |
Datasheet | Datasheet |
EDA/CAD Models | 1747142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lever | |
Number of Positions | 60 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,82300 Kč | 518,23 Kč |
| 25 | 48,56400 Kč | 1 214,10 Kč |
| 50 | 46,24180 Kč | 2 312,09 Kč |
| 100 | 44,03280 Kč | 4 403,28 Kč |
| 250 | 41,27536 Kč | 10 318,84 Kč |
| 500 | 39,30490 Kč | 19 652,45 Kč |
| 1 000 | 37,42977 Kč | 37 429,77 Kč |
| 2 500 | 35,08791 Kč | 87 719,78 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |





