



2103181-1 | |
|---|---|
DigiKey Part Number | A128447-ND |
Manufacturer | |
Manufacturer Product Number | 2103181-1 |
Description | CABLE SEAL RTNR, SIZE A, HVA280- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 2103181-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 100 | 20,98330 Kč | 2 098,33 Kč |
| 500 | 18,72980 Kč | 9 364,90 Kč |
| 1 000 | 17,83549 Kč | 17 835,49 Kč |
| 5 000 | 15,92161 Kč | 79 608,05 Kč |
| 10 000 | 15,16251 Kč | 151 625,10 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


