
1747140-1 | |
|---|---|
DigiKey Part Number | 1747140-1-ND |
Manufacturer | |
Manufacturer Product Number | 1747140-1 |
Description | CONN PLUG HSG 60POS SEALED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1747140-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 24 | 220,76792 Kč | 5 298,43 Kč |
| 48 | 210,23375 Kč | 10 091,22 Kč |
| 72 | 204,30181 Kč | 14 709,73 Kč |
| 120 | 197,07325 Kč | 23 648,79 Kč |
| 264 | 186,41530 Kč | 49 213,64 Kč |
| 504 | 178,10887 Kč | 89 766,87 Kč |
| 1 008 | 169,61885 Kč | 170 975,80 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |




