
0190190035 | |
|---|---|
DigiKey Part Number | WM22914-ND |
Manufacturer | |
Manufacturer Product Number | 0190190035 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190035 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.205" (5.21mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 50 | 6,43800 Kč | 321,90 Kč |
| 100 | 6,13140 Kč | 613,14 Kč |
| 250 | 5,74672 Kč | 1 436,68 Kč |
| 500 | 5,47208 Kč | 2 736,04 Kč |
| 1 000 | 5,21086 Kč | 5 210,86 Kč |
| 3 000 | 4,82184 Kč | 14 465,52 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



