
2183231101 | |
|---|---|
DigiKey Part Number | 900-2183231101-ND |
Manufacturer | |
Manufacturer Product Number | 2183231101 |
Description | DURA-CLIK ISL R-S 10CKT 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,45700 Kč | 954,57 Kč |
| 25 | 89,48520 Kč | 2 237,13 Kč |
| 50 | 85,20560 Kč | 4 260,28 Kč |
| 100 | 81,13840 Kč | 8 113,84 Kč |
| 250 | 76,05812 Kč | 19 014,53 Kč |
| 500 | 72,42882 Kč | 36 214,41 Kč |
| 1 000 | 68,97465 Kč | 68 974,65 Kč |
| 2 500 | 64,66090 Kč | 161 652,25 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |










