
0190170031 | |
|---|---|
DigiKey Part Number | WM13574-ND |
Manufacturer | |
Manufacturer Product Number | 0190170031 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170031 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 50 | 4,61120 Kč | 230,56 Kč |
| 100 | 4,38860 Kč | 438,86 Kč |
| 250 | 4,11308 Kč | 1 028,27 Kč |
| 500 | 3,91654 Kč | 1 958,27 Kč |
| 1 000 | 3,72945 Kč | 3 729,45 Kč |
| 3 000 | 3,45109 Kč | 10 353,27 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |













