
A2M1ASQ48VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2M1ASQ48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2M1ASQ48VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1ASQ48VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 20 | 52,86250 Kč | 1 057,25 Kč |
| 40 | 51,05150 Kč | 2 042,06 Kč |
| 60 | 50,02067 Kč | 3 001,24 Kč |
| 100 | 48,75110 Kč | 4 875,11 Kč |
| 260 | 46,46212 Kč | 12 080,15 Kč |
| 500 | 44,95588 Kč | 22 477,94 Kč |
| 1 000 | 43,41190 Kč | 43 411,90 Kč |
| 5 000 | 40,02467 Kč | 200 123,35 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

