
0192730007 | |
|---|---|
DigiKey Part Number | WM6201-ND |
Manufacturer | |
Manufacturer Product Number | 0192730007 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0192730007 Models |
Category | Length - Overall 0.669" (17.00mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 50 | 2,16700 Kč | 108,35 Kč |
| 100 | 2,06410 Kč | 206,41 Kč |
| 250 | 1,93432 Kč | 483,58 Kč |
| 500 | 1,84152 Kč | 920,76 Kč |
| 1 000 | 1,75333 Kč | 1 753,33 Kč |
| 3 000 | 1,62245 Kč | 4 867,35 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








