0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238143-1

DigiKey Part Number
A141576TR-ND - Tape & Reel (TR)
A141576CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238143-1
Description
FASTON LIF 250 22-18AWG NPST (25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238143-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.310" (7.87mm)
Length - Overall
0.750" (19.05mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,82700 Kč18,27 Kč
251,70520 Kč42,63 Kč
501,62520 Kč81,26 Kč
1001,54550 Kč154,55 Kč
2501,44888 Kč362,22 Kč
5001,37998 Kč689,99 Kč
1 0001,31384 Kč1 313,84 Kč
2 5001,23141 Kč3 078,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,21816 Kč12 181,60 Kč
20 0001,15999 Kč23 199,80 Kč
30 0001,12727 Kč33 818,10 Kč
50 0001,08737 Kč54 368,50 Kč
70 0001,06187 Kč74 330,90 Kč
100 0001,03550 Kč103 550,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč