
1742883-1 | |
|---|---|
DigiKey Part Number | A107929TR-ND - Tape & Reel (TR) A107929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742883-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742883-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 25 | 2,56920 Kč | 64,23 Kč |
| 50 | 2,44420 Kč | 122,21 Kč |
| 100 | 2,32540 Kč | 232,54 Kč |
| 250 | 2,17980 Kč | 544,95 Kč |
| 500 | 2,07596 Kč | 1 037,98 Kč |
| 1 000 | 1,97648 Kč | 1 976,48 Kč |
| 2 500 | 1,85264 Kč | 4 631,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,64382 Kč | 29 588,76 Kč |
| 36 000 | 1,56538 Kč | 56 353,68 Kč |
| 54 000 | 1,52125 Kč | 82 147,50 Kč |
| 90 000 | 1,46744 Kč | 132 069,60 Kč |
| 126 000 | 1,43305 Kč | 180 564,30 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |








