
160389-3 | |
|---|---|
DigiKey Part Number | A122972TR-ND - Tape & Reel (TR) A122972CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160389-3 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160389-3 Models |
Category | Length - Overall 0.752" (19.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 25 | 3,97920 Kč | 99,48 Kč |
| 50 | 3,78740 Kč | 189,37 Kč |
| 100 | 3,60800 Kč | 360,80 Kč |
| 250 | 3,38108 Kč | 845,27 Kč |
| 500 | 3,21884 Kč | 1 609,42 Kč |
| 1 000 | 3,06513 Kč | 3 065,13 Kč |
| 2 500 | 2,87305 Kč | 7 182,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,78185 Kč | 16 691,10 Kč |
| 12 000 | 2,64907 Kč | 31 788,84 Kč |
| 18 000 | 2,57437 Kč | 46 338,66 Kč |
| 30 000 | 2,48326 Kč | 74 497,80 Kč |
| 42 000 | 2,42505 Kč | 101 852,10 Kč |
| 60 000 | 2,36483 Kč | 141 889,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |
















