
1742594-1 | |
|---|---|
DigiKey Part Number | A137017TR-ND - Tape & Reel (TR) A137017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742594-1 |
Description | 205 FASTON RECP 18-14 NPST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742594-1 Models |
Category | Length - Overall 0.615" (15.62mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.100" ~ 0.150" (2.54mm ~ 3.81mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 25 | 2,01040 Kč | 50,26 Kč |
| 50 | 1,91460 Kč | 95,73 Kč |
| 100 | 1,82280 Kč | 182,28 Kč |
| 250 | 1,70848 Kč | 427,12 Kč |
| 500 | 1,62672 Kč | 813,36 Kč |
| 1 000 | 1,54873 Kč | 1 548,73 Kč |
| 2 500 | 1,45163 Kč | 3 629,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,31147 Kč | 20 983,52 Kč |
| 32 000 | 1,24887 Kč | 39 963,84 Kč |
| 48 000 | 1,21366 Kč | 58 255,68 Kč |
| 80 000 | 1,17071 Kč | 93 656,80 Kč |
| 112 000 | 1,14327 Kč | 128 046,24 Kč |
| 160 000 | 1,11488 Kč | 178 380,80 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


