



0190370002 | |
|---|---|
DigiKey Part Number | WM13599-ND |
Manufacturer | |
Manufacturer Product Number | 0190370002 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190370002 Models |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer Molex | Length - Barrel 0.370" (9.40mm) |
Series | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.156" (3.96mm) | Base Product Number |
Wire Gauge 18-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 50 | 2,94820 Kč | 147,41 Kč |
| 100 | 2,80740 Kč | 280,74 Kč |
| 250 | 2,63148 Kč | 657,87 Kč |
| 500 | 2,50548 Kč | 1 252,74 Kč |
| 1 000 | 2,38579 Kč | 2 385,79 Kč |
| 3 000 | 2,20766 Kč | 6 622,98 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




