
0190330007 | |
|---|---|
DigiKey Part Number | WM19676-ND |
Manufacturer | |
Manufacturer Product Number | 0190330007 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190330007 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Length - Overall 0.680" (17.27mm) |
Series | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Copper |
Terminal Type Male, Pin (Plug) | Contact Finish Tin |
Diameter - Barrel 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 Kč | 5,48 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,42960 Kč | 110,74 Kč |
| 50 | 4,21800 Kč | 210,90 Kč |
| 100 | 4,01780 Kč | 401,78 Kč |
| 250 | 3,76452 Kč | 941,13 Kč |
| 500 | 3,58498 Kč | 1 792,49 Kč |
| 1 000 | 3,41339 Kč | 3 413,39 Kč |
| 3 000 | 3,15865 Kč | 9 475,95 Kč |
| Unit Price without VAT: | 5,48000 Kč |
|---|---|
| Unit Price with VAT: | 6,63080 Kč |




