



0190330003 | |
|---|---|
DigiKey Part Number | 23-0190330003-ND |
Manufacturer | |
Manufacturer Product Number | 0190330003 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190330003 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Length - Overall 0.680" (17.27mm) |
Series | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Copper |
Terminal Type Male, Pin (Plug) | Contact Finish Tin |
Diameter - Barrel 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 5,24960 Kč | 131,24 Kč |
| 50 | 4,99760 Kč | 249,88 Kč |
| 100 | 4,75810 Kč | 475,81 Kč |
| 250 | 4,45996 Kč | 1 114,99 Kč |
| 500 | 4,24706 Kč | 2 123,53 Kč |
| 1 000 | 4,04400 Kč | 4 044,00 Kč |
| 2 500 | 3,79064 Kč | 9 476,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




