0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62572-1

DigiKey Part Number
A100770TR-ND - Tape & Reel (TR)
A100770CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62572-1
Description
CONN QC RCPT 16-20AWG 0.110
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62572-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.550" (13.97mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
103,02400 Kč30,24 Kč
252,82800 Kč70,70 Kč
502,69460 Kč134,73 Kč
1002,56520 Kč256,52 Kč
2502,40424 Kč601,06 Kč
5002,28952 Kč1 144,76 Kč
1 0002,18003 Kč2 180,03 Kč
2 5002,04326 Kč5 108,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,56134 Kč14 052,06 Kč
18 0001,48678 Kč26 762,04 Kč
27 0001,44485 Kč39 010,95 Kč
45 0001,39372 Kč62 717,40 Kč
63 0001,36104 Kč85 745,52 Kč
90 0001,32723 Kč119 450,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč