
160684-4 | |
|---|---|
DigiKey Part Number | A111016TR-ND - Tape & Reel (TR) A111016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160684-4 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160684-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 50 | 2,76340 Kč | 138,17 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 250 | 2,46684 Kč | 616,71 Kč |
| 500 | 2,34884 Kč | 1 174,42 Kč |
| 1 000 | 2,23629 Kč | 2 236,29 Kč |
| 2 500 | 2,09619 Kč | 5 240,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,95775 Kč | 19 577,50 Kč |
| 20 000 | 1,86431 Kč | 37 286,20 Kč |
| 30 000 | 1,81175 Kč | 54 352,50 Kč |
| 50 000 | 1,74764 Kč | 87 382,00 Kč |
| 70 000 | 1,70666 Kč | 119 466,20 Kč |
| 100 000 | 1,66429 Kč | 166 429,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |












