
770520-3 | |
|---|---|
DigiKey Part Number | A126102TR-ND - Tape & Reel (TR) A126102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770520-3 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770520-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,91200 Kč | 149,12 Kč |
| 25 | 13,97320 Kč | 349,33 Kč |
| 50 | 13,30160 Kč | 665,08 Kč |
| 100 | 12,66760 Kč | 1 266,76 Kč |
| 250 | 11,87260 Kč | 2 968,15 Kč |
| 500 | 11,30576 Kč | 5 652,88 Kč |
| 1 000 | 10,76582 Kč | 10 765,82 Kč |
| 2 500 | 10,09173 Kč | 25 229,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,80242 Kč | 49 012,10 Kč |
| 10 000 | 9,33490 Kč | 93 349,00 Kč |
| 15 000 | 9,07182 Kč | 136 077,30 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |





















