23 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Rectangular Housing Connector Plug Gray
770680-4
770680-4

770680-4

DigiKey Part Number
A139344-ND
Manufacturer
Manufacturer Product Number
770680-4
Description
CONN PLUG HSG 23POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
770680-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,01000 Kč283,01 Kč
10240,44300 Kč2 404,43 Kč
28223,59321 Kč6 260,61 Kč
56212,91982 Kč11 923,51 Kč
112202,76018 Kč22 709,14 Kč
252191,48992 Kč48 255,46 Kč
504182,35982 Kč91 909,35 Kč
1 008173,66797 Kč175 057,31 Kč
Manufacturers Standard Package
Unit Price without VAT:283,01000 Kč
Unit Price with VAT:342,44210 Kč