23 Position Rectangular Housing Connector Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Rectangular Housing Connector Plug Blue
770680-5
770680-5

770680-5

DigiKey Part Number
A106728-ND
Manufacturer
Manufacturer Product Number
770680-5
Description
CONN PLUG HSG 23POS BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23 Position Rectangular Housing Connector Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
770680-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,35000 Kč291,35 Kč
10247,57600 Kč2 475,76 Kč
28230,22250 Kč6 446,23 Kč
56219,23607 Kč12 277,22 Kč
112208,77473 Kč23 382,77 Kč
252197,17218 Kč49 687,39 Kč
504187,76984 Kč94 636,00 Kč
1 008178,82040 Kč180 250,96 Kč
Manufacturers Standard Package
Unit Price without VAT:291,35000 Kč
Unit Price with VAT:352,53350 Kč