



776273-4 | |
|---|---|
DigiKey Part Number | A105105-ND |
Manufacturer | |
Manufacturer Product Number | 776273-4 |
Description | CONN PLUG HSG 14POS AMPSEAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 776273-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,13000 Kč | 159,13 Kč |
| 10 | 135,24800 Kč | 1 352,48 Kč |
| 25 | 126,76800 Kč | 3 169,20 Kč |
| 56 | 119,75518 Kč | 6 706,29 Kč |
| 112 | 114,03679 Kč | 12 772,12 Kč |
| 280 | 106,89932 Kč | 29 931,81 Kč |
| 504 | 102,55940 Kč | 51 689,94 Kč |
| 1 008 | 97,66974 Kč | 98 451,10 Kč |
| Unit Price without VAT: | 159,13000 Kč |
|---|---|
| Unit Price with VAT: | 192,54730 Kč |












