



3SU14001AA101DA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14001AA101DA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA101DA0 |
Description | CONTACT BLK DPST-NO 10A 110V/24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14001AA101DA0 Models |
Category | Requires Switch Body |
Manufacturer Siemens | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 110VAC/24VDC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Siemens, 3SU1 |
Part Status Active | Base Product Number |
Circuit DPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,32000 Kč | 1 002,32 Kč |
| 10 | 864,66900 Kč | 8 646,69 Kč |
| 25 | 815,11640 Kč | 20 377,91 Kč |
| 50 | 779,45340 Kč | 38 972,67 Kč |
| 100 | 745,28170 Kč | 74 528,17 Kč |
| 250 | 702,29560 Kč | 175 573,90 Kč |
| Unit Price without VAT: | 1 002,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,80720 Kč |





