
233-136 | |
|---|---|
DigiKey Part Number | 2946-233-136-ND |
Manufacturer | |
Manufacturer Product Number | 233-136 |
Description | PCB TERMINAL BLOCK; 0.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 233-136 Models |
Category | Voltage 150 V |
Manufacturer WAGO Corporation | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 36 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 30° (150°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 386,44700 Kč | 3 864,47 Kč |
| Unit Price without VAT: | 386,44700 Kč |
|---|---|
| Unit Price with VAT: | 467,60087 Kč |











