152881 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 32,14655 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15
Unit Price: 117,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 397
Unit Price: 22,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 88
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 940
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 751
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 347
Unit Price: 22,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,34259 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 516
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 998
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 244
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: 40,32000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12 469
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 574
Unit Price: 10,92000 Kč
Datasheet
Image for 152881 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152881

DigiKey Part Number
152881-ND
Manufacturer
Manufacturer Product Number
152881
Description
CONN RING CIRC 16-18AWG #10
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.805" (20.45mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Orange, Red Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.055" ~ 0.110" (1.40mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00041,54874 Kč207 743,70 Kč
Unit Price without VAT:41,54874 Kč
Unit Price with VAT:50,27398 Kč