
51864-4 | |
|---|---|
DigiKey Part Number | A28117TR-ND - Tape & Reel (TR) A28117CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 51864-4 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 50 | 7,79440 Kč | 389,72 Kč |
| 100 | 7,42280 Kč | 742,28 Kč |
| 250 | 6,95704 Kč | 1 739,26 Kč |
| 500 | 6,62402 Kč | 3 312,01 Kč |
| 1 000 | 6,30780 Kč | 6 307,80 Kč |
| 2 500 | 5,91262 Kč | 14 781,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,79931 Kč | 28 996,55 Kč |
| 10 000 | 5,52258 Kč | 55 225,80 Kč |
| 15 000 | 5,36692 Kč | 80 503,80 Kč |
| 25 000 | 5,17712 Kč | 129 428,00 Kč |
| 35 000 | 5,05575 Kč | 176 951,25 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









