
1577633-1 | |
|---|---|
DigiKey Part Number | A135139-ND |
Manufacturer | |
Manufacturer Product Number | 1577633-1 |
Description | CONN RING CIRC 16-18AWG #10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577633-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.883" (22.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.105" (1.40mm ~ 2.67mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,14200 Kč | 1 031,42 Kč |
| 25 | 96,68320 Kč | 2 417,08 Kč |
| 50 | 92,06360 Kč | 4 603,18 Kč |
| 100 | 87,66870 Kč | 8 766,87 Kč |
| 250 | 82,18112 Kč | 20 545,28 Kč |
| 500 | 78,26038 Kč | 39 130,19 Kč |
| 1 000 | 74,52757 Kč | 74 527,57 Kč |
| 2 500 | 69,86740 Kč | 174 668,50 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |


