
0190730088 | |
|---|---|
DigiKey Part Number | 23-0190730088TR-ND - Tape & Reel (TR) 23-0190730088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730088 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.322" (8.18mm) | |
Length - Overall | 0.885" (22.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,75200 Kč | 218,80 Kč |
| 50 | 8,32780 Kč | 416,39 Kč |
| 100 | 7,93090 Kč | 793,09 Kč |
| 250 | 7,43328 Kč | 1 858,32 Kč |
| 500 | 7,07800 Kč | 3 539,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,52073 Kč | 6 781,10 Kč |
| 3 000 | 4,30487 Kč | 12 914,61 Kč |
| 4 500 | 4,18346 Kč | 18 825,57 Kč |
| 7 500 | 4,03534 Kč | 30 265,05 Kč |
| 10 500 | 3,94070 Kč | 41 377,35 Kč |
| 15 000 | 3,84280 Kč | 57 642,00 Kč |
| 37 500 | 3,60239 Kč | 135 089,62 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |














