
0192880123 | |
|---|---|
DigiKey Part Number | WM13884-ND |
Manufacturer | |
Manufacturer Product Number | 0192880123 |
Description | DIES AVIK/INSUL.-TERM 16-14AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-16 AWG; Terminals, 14-16 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Molex | For Use With/Related Products Quick Connects Terminals, 14-16 AWG; Terminals, 14-16 AWG |
Series | Compatible Tools ATP-101, 19228-0030, 64016-2000 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 877,07000 Kč | 17 877,07 Kč |
| 5 | 16 572,04200 Kč | 82 860,21 Kč |
| 10 | 16 040,49800 Kč | 160 404,98 Kč |
| Unit Price without VAT: | 17 877,07000 Kč |
|---|---|
| Unit Price with VAT: | 21 631,25470 Kč |
















