
0190730070 | |
|---|---|
DigiKey Part Number | 23-0190730070TR-ND - Tape & Reel (TR) 23-0190730070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730070 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.270" (6.86mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.770" (19.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 50 | 7,79440 Kč | 389,72 Kč |
| 100 | 7,42280 Kč | 742,28 Kč |
| 250 | 6,95704 Kč | 1 739,26 Kč |
| 500 | 6,62402 Kč | 3 312,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,48026 Kč | 9 720,39 Kč |
| 3 000 | 6,17082 Kč | 18 512,46 Kč |
| 4 500 | 5,99680 Kč | 26 985,60 Kč |
| 7 500 | 5,78453 Kč | 43 383,97 Kč |
| 10 500 | 5,64888 Kč | 59 313,24 Kč |
| 15 000 | 5,50857 Kč | 82 628,55 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |













