Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH14-Q

DigiKey Part Number
298-10379-ND
Manufacturer
Manufacturer Product Number
BSH14-Q
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated Heat Shrink
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1063,58200 Kč635,82 Kč
2561,77600 Kč1 544,40 Kč
5060,44480 Kč3 022,24 Kč
10059,13880 Kč5 913,88 Kč
25057,45472 Kč14 363,68 Kč
50056,21122 Kč28 105,61 Kč
1 00054,99355 Kč54 993,55 Kč
2 50053,42160 Kč133 554,00 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč