
DNF18-250FIM-2K | |
|---|---|
DigiKey Part Number | 298-DNF18-250FIM-2KTR-ND - Tape & Reel (TR) 298-DNF18-250FIM-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIM-2K |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.133" (3.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 50 | 15,43780 Kč | 771,89 Kč |
| 100 | 15,10600 Kč | 1 510,60 Kč |
| 250 | 14,67760 Kč | 3 669,40 Kč |
| 500 | 14,36138 Kč | 7 180,69 Kč |
| 1 000 | 14,05144 Kč | 14 051,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,74792 Kč | 27 495,84 Kč |
| 4 000 | 13,45064 Kč | 53 802,56 Kč |
| 6 000 | 13,27956 Kč | 79 677,36 Kč |
| 10 000 | 13,06699 Kč | 130 669,90 Kč |
| 14 000 | 12,92874 Kč | 181 002,36 Kč |
| 20 000 | 12,78367 Kč | 255 673,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










