
DNG18-250FB-M | |
|---|---|
DigiKey Part Number | 298-11507-ND |
Manufacturer | |
Manufacturer Product Number | DNG18-250FB-M |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.930" (23.62mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,91800 Kč | 322,95 Kč |
| 50 | 12,63660 Kč | 631,83 Kč |
| 100 | 12,36570 Kč | 1 236,57 Kč |
| 250 | 12,01504 Kč | 3 003,76 Kč |
| 500 | 11,75594 Kč | 5 877,97 Kč |
| 1 000 | 11,50270 Kč | 11 502,70 Kč |
| 3 000 | 11,11144 Kč | 33 334,32 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



