Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-1015

DigiKey Part Number
298-21056-ND
Manufacturer
Manufacturer Product Number
CT-1015
Description
TOOL HAND CRIMPER 14-22AWG SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
14-22 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 403,17000 Kč11 403,17 Kč
510 833,49800 Kč54 167,49 Kč
1010 596,32600 Kč105 963,26 Kč
2510 290,28840 Kč257 257,21 Kč
Manufacturers Standard Package
Unit Price without VAT:11 403,17000 Kč
Unit Price with VAT:13 797,83570 Kč