
DNG14-250FB-M | |
|---|---|
DigiKey Part Number | 298-14398-ND |
Manufacturer | |
Manufacturer Product Number | DNG14-250FB-M |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.930" (23.62mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.153" (3.89mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 13,23300 Kč | 661,65 Kč |
| 100 | 12,94950 Kč | 1 294,95 Kč |
| 250 | 12,58200 Kč | 3 145,50 Kč |
| 500 | 12,31070 Kč | 6 155,35 Kč |
| 1 000 | 12,04508 Kč | 12 045,08 Kč |
| 3 000 | 11,63548 Kč | 34 906,44 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

