0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF18-250FIMB-K

DigiKey Part Number
298-DNF18-250FIMB-KTR-ND - Tape & Reel (TR)
298-DNF18-250FIMB-KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF18-250FIMB-K
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.910" (23.11mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Brass
Contact Finish
Nickel
Insulation Diameter
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1017,00800 Kč170,08 Kč
2516,52120 Kč413,03 Kč
5016,16840 Kč808,42 Kč
10015,81990 Kč1 581,99 Kč
25015,37220 Kč3 843,05 Kč
50015,04044 Kč7 520,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,71603 Kč14 716,03 Kč
2 00014,39823 Kč28 796,46 Kč
3 00014,21530 Kč42 645,90 Kč
5 00013,98790 Kč69 939,50 Kč
7 00013,84008 Kč96 880,56 Kč
10 00013,68494 Kč136 849,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč