
DNF18-250FIMB-D | |
|---|---|
DigiKey Part Number | 298-11513-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIMB-D |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 18,55400 Kč | 463,85 Kč |
| 50 | 18,15060 Kč | 907,53 Kč |
| 100 | 17,76010 Kč | 1 776,01 Kč |
| 250 | 17,25700 Kč | 4 314,25 Kč |
| 500 | 16,88492 Kč | 8 442,46 Kč |
| 1 000 | 16,52039 Kč | 16 520,39 Kč |
| 2 500 | 16,05003 Kč | 40 125,07 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









