
0190700076 | |
|---|---|
DigiKey Part Number | 900-0190700076TR-ND - Tape & Reel (TR) 900-0190700076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700076 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700076 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Width - Outer Edges 0.477" (12.11mm) | Insulation Diameter 0.175" (4.45mm) |
Length - Overall 1.062" (26.97mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86680 Kč | 293,34 Kč |
| 100 | 5,58550 Kč | 558,55 Kč |
| 250 | 5,23440 Kč | 1 308,60 Kč |
| 500 | 4,98408 Kč | 2 492,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,11154 Kč | 5 111,54 Kč |
| 2 000 | 4,86734 Kč | 9 734,68 Kč |
| 3 000 | 4,73001 Kč | 14 190,03 Kč |
| 5 000 | 4,56253 Kč | 22 812,65 Kč |
| 7 000 | 4,45548 Kč | 31 188,36 Kč |
| 10 000 | 4,34478 Kč | 43 447,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






