
0190700024 | |
|---|---|
DigiKey Part Number | 23-0190700024TR-ND - Tape & Reel (TR) 23-0190700024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700024 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 50 | 5,62740 Kč | 281,37 Kč |
| 100 | 5,35870 Kč | 535,87 Kč |
| 250 | 5,02272 Kč | 1 255,68 Kč |
| 500 | 4,78292 Kč | 2 391,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,34015 Kč | 6 510,23 Kč |
| 3 000 | 4,13283 Kč | 12 398,49 Kč |
| 4 500 | 4,01626 Kč | 18 073,17 Kč |
| 7 500 | 3,87405 Kč | 29 055,38 Kč |
| 10 500 | 3,78318 Kč | 39 723,39 Kč |
| 15 000 | 3,68921 Kč | 55 338,15 Kč |
| 37 500 | 3,45840 Kč | 129 690,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |













