
316040-2 | |
|---|---|
DigiKey Part Number | A29269-ND |
Manufacturer | |
Manufacturer Product Number | 316040-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316040-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,68000 Kč | 89,68 Kč |
| 10 | 76,22700 Kč | 762,27 Kč |
| 25 | 71,44280 Kč | 1 786,07 Kč |
| 50 | 68,03060 Kč | 3 401,53 Kč |
| 100 | 64,78340 Kč | 6 478,34 Kč |
| 250 | 60,72620 Kč | 15 181,55 Kč |
| 500 | 57,82854 Kč | 28 914,27 Kč |
| 1 000 | 55,06999 Kč | 55 069,99 Kč |
| 2 500 | 51,62596 Kč | 129 064,90 Kč |
| Unit Price without VAT: | 89,68000 Kč |
|---|---|
| Unit Price with VAT: | 108,51280 Kč |

























