
3-917807-3 | |
|---|---|
DigiKey Part Number | A29746-ND |
Manufacturer | |
Manufacturer Product Number | 3-917807-3 |
Description | CONN RCPT HSG 6POS 10.16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-917807-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.400" (10.16mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.400" (10.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 75,62200 Kč | 756,22 Kč |
| 25 | 70,87520 Kč | 1 771,88 Kč |
| 50 | 67,48840 Kč | 3 374,42 Kč |
| 100 | 64,26410 Kč | 6 426,41 Kč |
| 300 | 59,47017 Kč | 17 841,05 Kč |
| 500 | 57,36556 Kč | 28 682,78 Kč |
| 1 000 | 54,62890 Kč | 54 628,90 Kč |
| 2 500 | 51,21243 Kč | 128 031,07 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |














