
179956-3 | |
|---|---|
DigiKey Part Number | A29273TR-ND - Tape & Reel (TR) A29273CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179956-3 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179956-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 85,50800 Kč | 855,08 Kč |
| 25 | 80,15200 Kč | 2 003,80 Kč |
| 50 | 76,31860 Kč | 3 815,93 Kč |
| 100 | 72,67520 Kč | 7 267,52 Kč |
| 250 | 68,12492 Kč | 17 031,23 Kč |
| 500 | 66,01058 Kč | 33 005,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 60,99087 Kč | 73 189,04 Kč |
| 2 400 | 58,08283 Kč | 139 398,79 Kč |
| 3 600 | 56,44726 Kč | 203 210,14 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |

















