Socket Contact Silver 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179955-6

DigiKey Part Number
A29271TR-ND - Tape & Reel (TR)
A29271CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
179955-6
Description
CONN SOCKET 14-16AWG CRIMP SILVR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
179955-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,35000 Kč57,35 Kč
1048,71800 Kč487,18 Kč
2545,67360 Kč1 141,84 Kč
5043,48780 Kč2 174,39 Kč
10041,41070 Kč4 141,07 Kč
25038,81708 Kč9 704,27 Kč
50036,96428 Kč18 482,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50034,89264 Kč52 338,96 Kč
3 00033,22865 Kč99 685,95 Kč
4 50032,29256 Kč145 316,52 Kč
Manufacturers Standard Package
Unit Price without VAT:57,35000 Kč
Unit Price with VAT:69,39350 Kč