Socket Contact Silver 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318986-6

DigiKey Part Number
A29333-ND
Manufacturer
Manufacturer Product Number
1318986-6
Description
CONN SOCKET 16-20AWG CRIMP SILVR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1318986-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Series
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 769
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,08000 Kč114,08 Kč
1096,89500 Kč968,95 Kč
2590,81320 Kč2 270,33 Kč
5086,47520 Kč4 323,76 Kč
10082,34380 Kč8 234,38 Kč
25077,18956 Kč19 297,39 Kč
50073,50646 Kč36 753,23 Kč
1 00070,00065 Kč70 000,65 Kč
2 50065,62292 Kč164 057,30 Kč
Manufacturers Standard Package
Unit Price without VAT:114,08000 Kč
Unit Price with VAT:138,03680 Kč