



1658678-1 | |
|---|---|
DigiKey Part Number | A31504-ND |
Manufacturer | |
Manufacturer Product Number | 1658678-1 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658678-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Backshell, Grounding Indents, Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,21000 Kč | 356,21 Kč |
| 10 | 302,71800 Kč | 3 027,18 Kč |
| 25 | 283,75160 Kč | 7 093,79 Kč |
| 50 | 270,20800 Kč | 13 510,40 Kč |
| 100 | 257,31310 Kč | 25 731,31 Kč |
| 250 | 241,21804 Kč | 60 304,51 Kč |
| 500 | 229,71832 Kč | 114 859,16 Kč |
| Unit Price without VAT: | 356,21000 Kč |
|---|---|
| Unit Price with VAT: | 431,01410 Kč |


















